Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 21 A, 16 kW 240V, 3 NO, 690V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
127-1723
Mfr. Part No.:
LC1DGKU7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

21A

Series

LC1D

Power Rating

16kW

Function

Capacitor Switching

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

240V

Maximum Operating Temperature

60°C

Length

45mm

Depth

130mm

Width

122mm

Standards/Approvals

IEC, RoHS, CE, CSA, cUL, EAC

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric TeSys LC1 - D Contactors


TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits


• Typically, applications include resistive loads and motor control

• Highly reliable

• Excellent quality

• High resistance to shock and vibration

• Can be panel mounted with screws or DIN Rail mounted

• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?


• Auxiliary contact blocks with serrated wiping action

• Front mount dust tight auxiliary contact blocks

• Pneumatic time delay blocks

• Transient voltage surge suppressors

• Interface modules and electronic timers

• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?


Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy