RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 70 A, 22 kW 110V, 120 V, 3 NO, 690V ac

Subtotal (1 unit)*

$492.53

(exc. GST)

$541.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$492.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
127-1485
Mfr. Part No.:
3RT2036-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

70A

Power Rating

22kW

Series

3RT2

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Operational Current Ie

51A

Control Circuit Voltage Uc

110V, 120V

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

55mm

Standards/Approvals

UL, VDE, CCC, CSA, EAC, RoHS, UKCA

Depth

113.4mm

Width

130mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE

Siemens Contactor, 2 Auxiliary Contacts, -25°C to +60°C Operating Temperature Range - SIRIUS Series - 3RT2036-1AK60


Keep your motors ticking over with this 70A contactor from Siemens. You can use it to switch electrical loads and start, stop and set the direction of motors in industrial kit like pumps, fans and conveyors. As a three-pole, single-throw device, it's suitable for use with the three-phase electrical systems commonly found in industrial settings. Three sets of contacts in the NO position can be switched on to energise the circuit. With an operating temperature range of -25°C to +60°C, this climate-proof contactor does the job in challenging environments.

Features & Benefits


• 2 auxiliary contacts boost functionality to support activities like remote control or monitoring

• Contact voltage rating of 690 V AC makes it suitable for switching high-power loads

• Screw terminals help you make electrical connections quickly and easily

Why use a contactor?


You can use a contactor to switch high-current loads that would be impractical or unsafe to handle with regular switches. As it suffers less wear and tear than a manual switch, you get a longer service life. Contactors can also be controlled remotely, so you can centralise your switching system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy