RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 7 A, 3 kW 220V, 3 NO, 690V ac

Subtotal (1 unit)*

$146.69

(exc. GST)

$161.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-3059
Mfr. Part No.:
3RT2015-1AN22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

7A

Power Rating

3kW

Series

3RT2

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

220V

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, RoHS, UKCA, UL, VDE

Depth

57.5mm

Length

45mm

Width

73mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3PST

RoHS Status: Exempt

COO (Country of Origin):
DE

Contactors – 3RT2 Range


The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW

Size S0, up to 18.5 kW

Size S2, up to 37 kW

Screw connection / Spring Clamp

Impulse voltage resistance 6 kV

Insulation voltage 690 V

Real loss power only 4 W

Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

Approvals

CE, UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy