Gigavac P115 Contactor, 24V dc Coil, 1-Pole, 50 A 24V dc, NO, 1500V dc
- RS Stock No.:
- 938-338
- Mfr. Part No.:
- P115CDA
- Brand:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
$256.95
(exc. GST)
$282.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.95 |
*price indicative
- RS Stock No.:
- 938-338
- Mfr. Part No.:
- P115CDA
- Brand:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1500V dc | |
| Contact Current | 50A | |
| Series | P115 | |
| Mount Type | Chassis Mount | |
| Function | Contactor | |
| Normal State Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Stud | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Width | 36.98mm | |
| Depth | 33.14mm | |
| Length | 81.28mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 1500V dc | ||
Contact Current 50A | ||
Series P115 | ||
Mount Type Chassis Mount | ||
Function Contactor | ||
Normal State Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Stud | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Width 36.98mm | ||
Depth 33.14mm | ||
Length 81.28mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Gigavac Compact and lightweight contactor designed for high-voltage DC systems. It ensures reliable switching capabilities, particularly suited for demanding applications in photovoltaic and battery systems.
UL508 Recognised and rated for 1000Vdc systems
Hermetically sealed to ensure robust make/break switching up to 1200Vdc
Designed to meet NEC 690.11 and 690.12 DC arc fault interrupting requirements
Patented design maximises efficiency and reduces weight
Suitable for operation within a temperature range of -40° to +65°C
- RS Stock No. 2727698
- Mfr. Part No. ECP250BHBADA 1-2071568-2
Each (In a Box of 9)
$635.149
- RS Stock No. 7823055
- Mfr. Part No. LEV200A5NAF
Each
$272.86












