Gigavac P115 Contactor, 12V dc Coil, 1-Pole, 50 A 12V dc, NO, 1500V dc
- RS Stock No.:
- 938-336
- Mfr. Part No.:
- P115BDA
- Brand:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
$247.61
(exc. GST)
$272.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.61 |
*price indicative
- RS Stock No.:
- 938-336
- Mfr. Part No.:
- P115BDA
- Brand:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1500V dc | |
| Contact Current | 50A | |
| Series | P115 | |
| Mount Type | Chassis Mount | |
| Function | Contactor | |
| Normal State Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Stud | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Contactor | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 12V dc | |
| Maximum Operating Temperature | 65°C | |
| Length | 81.28mm | |
| Width | 36.98mm | |
| Standards/Approvals | CE | |
| Depth | 33.14mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 1 | ||
Contact Voltage 1500V dc | ||
Contact Current 50A | ||
Series P115 | ||
Mount Type Chassis Mount | ||
Function Contactor | ||
Normal State Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Stud | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Contactor | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 12V dc | ||
Maximum Operating Temperature 65°C | ||
Length 81.28mm | ||
Width 36.98mm | ||
Standards/Approvals CE | ||
Depth 33.14mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Gigavac contactor designed for operation in high-voltage DC systems, providing reliable switching performance for photovoltaic and battery applications. Its compact, lightweight design ensures optimal functionality even in challenging environments.
UL508 Recognized, suitable for up to 1000Vdc systems
Hermetically sealed to enable reliable make/break switching up to 1200Vdc
Meets NEC 690.11 and 690.12 requirements for DC arc fault interruption
Lightweight and cost-effective patented design enhances installation versatility
Operates effectively within a temperature range of -40°C to +65°C
