Schneider Electric LX1G Contactor, 130V ac Coil, 4-Pole 130V ac

N

Subtotal (1 pack of 2 units)*

$1,059.00

(exc. GST)

$1,164.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,059.00$529.50

*price indicative

RS Stock No.:
871-418
Mfr. Part No.:
LX1G4QLSEA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

130V ac

Number of Poles

4

Series

LX1G

Mount Type

Plate

Terminal Type

Push-in

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

130V ac

Maximum Operating Temperature

80°C

Standards/Approvals

EN/IEC 60947-4-1

Depth

94mm

Length

144.5mm

Width

140.7mm

Pole and Throw Configuration

4P

COO (Country of Origin):
CN
The Schneider Electric contactor Coil is designed for controlling circuitry within a voltage range of 200 to 500V AC/DC. Its robust engineering ensures reliable operation for various industrial applications.

Operates in a control voltage range of 200 to 500V AC/DC at 50/60Hz

Features an opening time of 20 to 35ms and closing time of 40 to 55ms

Durability rated for 5 million mechanical cycles

Supports a maximum command speed of 600 cycles/min at temperatures below 60°C

Integrates bidirectional peak-limiting technology for enhanced circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy