Schneider Electric LX1G Contactor, 130V ac Coil, 3-Pole 130V ac
- RS Stock No.:
- 871-406
- Mfr. Part No.:
- LX1G3REHEN
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$1,179.65
(exc. GST)
$1,297.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,179.65 | $589.825 |
*price indicative
- RS Stock No.:
- 871-406
- Mfr. Part No.:
- LX1G3REHEN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LX1G | |
| Mount Type | Plate | |
| Terminal Type | Push-in | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 130V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 140mm | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Depth | 93mm | |
| Length | 144.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LX1G | ||
Mount Type Plate | ||
Terminal Type Push-in | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 130V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 140mm | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Depth 93mm | ||
Length 144.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric Coil is designed for three-pole control applications, allowing for seamless operation within the voltage range of 48 to 130 V AC/DC.
Operating time of 20 to 35 MS for opening and 40 to 55 MS for closing
Mechanical lifespan of 5 million cycles ensures longevity
Compatible with a variety of TeSys G products
Supports push-in connection for easy installation and reliability
Rated for use at altitudes up to 5000 m with appropriate derating
