Schneider Electric Acti9 Contactor, 240V ac Coil, 2-Pole, 16 A, 1.2 W 240V ac, 2 NO, 250V ac

N

Subtotal (1 unit)*

$270.36

(exc. GST)

$297.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.36

*price indicative

RS Stock No.:
865-606
Mfr. Part No.:
A9C23712W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

2

Contact Voltage

250V ac

Contact Current

16A

Series

Acti9

Power Rating

1.2W

Mount Type

Clip-on

Normal State Configuration

2 NO

Terminal Type

Tunnel Type Terminal

Minimum Operating Temperature

-5°C

Contactor Application

Motor-Heating-Lighting

Control Circuit Voltage Uc

240V ac

Operational Current Ie

16A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 61095

Width

18mm

Depth

60mm

Pole and Throw Configuration

2 NO

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Contactor is designed for motor, heating, and lighting control applications. It facilitates both remote and manual operation, ensuring reliable performance across varying electrical needs.

Rated operational currents of 16 A AC-7A and 6 A AC-7B enhance flexibility for diverse applications

Designed for both AC network types, accommodating broad operational requirements

Mechanical durability of up to 1,000,000 cycles ensures long-lasting reliability

Offers a maximum power consumption of 1.2 W at 250 V AC for efficient functionality

1

27


51

78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy