Schneider Electric Acti9 Contactor, 240V ac Coil, 2-Pole, 40 A, 1.6 W 240V ac, 2 NO, 250V ac

N

Subtotal (1 unit)*

$376.03

(exc. GST)

$413.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.03

*price indicative

RS Stock No.:
865-585
Mfr. Part No.:
A9C20842W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V ac

Contact Current

40A

Power Rating

1.6W

Series

Acti9

Mount Type

Clip-on

Normal State Configuration

2 NO

Terminal Type

Tunnel Type Terminal

Contactor Application

Motor-Heating-Lighting

Control Circuit Voltage Uc

240V ac

Operational Current Ie

40A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Width

36mm

Standards/Approvals

IEC/EN 61095

Depth

60mm

Pole and Throw Configuration

2 NO

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Contactor is designed for remote control applications, featuring robust specifications that ensure reliable performance across various operational conditions.

Operates with an operational current of 40 A AC-7A and 15 A AC-7B

Constructed with a 2 NO pole contact composition for enhanced reliability

Compatible with AC network types and designed for remote control functionality

Features a wide control circuit voltage range from 220 to 240 V AC

1

21


48

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy