Schneider Electric Acti9 Contactor, 240V ac Coil, 2-Pole, 25 A, 1.2 W 240V ac, 2 NO, 250V ac
- RS Stock No.:
- 865-579
- Mfr. Part No.:
- A9C20732W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$264.37
(exc. GST)
$290.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.37 |
*price indicative
- RS Stock No.:
- 865-579
- Mfr. Part No.:
- A9C20732W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Series | Acti9 | |
| Power Rating | 1.2W | |
| Mount Type | Clip-on | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Contactor Application | Motor-Heating-Lighting | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 18mm | |
| Depth | 68.5mm | |
| Pole and Throw Configuration | 2 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Series Acti9 | ||
Power Rating 1.2W | ||
Mount Type Clip-on | ||
Normal State Configuration 2 NO | ||
Terminal Type Tunnel Type Terminal | ||
Contactor Application Motor-Heating-Lighting | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61095 | ||
Width 18mm | ||
Depth 68.5mm | ||
Pole and Throw Configuration 2 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for remote control applications, providing reliable operation for motor, heating, and lighting systems. Its Compact design allows for seamless integration into existing wiring setups.
Rated operational current up to 25 A AC-7A for robust performance
Compact dimensions ensure easy clip-on mounting on standard DIN rails
IP20 protection for safe indoor use and compatibility with modular enclosures
Designed for electrical durability of up to 100,000 operational cycles
1
30
42
72
