Schneider Electric Acti9 Contactor, 24V ac Coil, 2-Pole, 25 A, 1.3 W 24V ac, 2 NO, 250V ac
- RS Stock No.:
- 865-575
- Mfr. Part No.:
- A9C20132W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$270.36
(exc. GST)
$297.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.36 |
*price indicative
- RS Stock No.:
- 865-575
- Mfr. Part No.:
- A9C20132W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Series | Acti9 | |
| Power Rating | 1.3W | |
| Mount Type | Clip-on | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Contactor Application | Motor-Heating-Lighting | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Depth | 68.5mm | |
| Pole and Throw Configuration | 2 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Series Acti9 | ||
Power Rating 1.3W | ||
Mount Type Clip-on | ||
Normal State Configuration 2 NO | ||
Terminal Type Tunnel Type Terminal | ||
Contactor Application Motor-Heating-Lighting | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Width 18mm | ||
Standards/Approvals IEC/EN 61095 | ||
Depth 68.5mm | ||
Pole and Throw Configuration 2 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for motor-heating-lighting applications, offering reliable remote control functionality. It is suitable for use in a wide array of residential and small commercial settings, supporting efficient electrical operations.
Rated operational current of 25 A AC-7A and 8.5 A AC-7B ensures versatility in usage
Designed with 2 NO pole contact composition, providing robust switching capabilities
Control circuit voltage rated at 24 V AC 50 Hz for consistent performance
Mechanical durability rated at 1,000,000 cycles for long-lasting reliability
1
33
48
81
