Lovato Electric BFS12 Contactor, 110V Coil, 3-Pole, 12 A, 5.7 kW, 2 NO/3 NC, 690V
- RS Stock No.:
- 820-487
- Mfr. Part No.:
- BFS1223A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$149.52
(exc. GST)
$164.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.52 |
*price indicative
- RS Stock No.:
- 820-487
- Mfr. Part No.:
- BFS1223A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.7kW | |
| Series | BFS12 | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/3 NC | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.7kW | ||
Series BFS12 | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/3 NC | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole safety contactor is designed for controlling electrical operations in industrial environments, ensuring reliable current management with an operating current of 12A at AC-3.
Rated insulation voltage of 690V and impulse withstand voltage of 6kV ensures high operational safety
Thermal current capacity up to 28A at 40°C allows for robust performance under varying conditions
Mechanical life expectancy reaches 20 million cycles, ensuring long-lasting reliability
Features auxiliary contacts with a thermal current of 10A for added functionality
Related links
- Lovato BFS12 Contactor 3-Pole 6.2 kW, 600V
- Lovato BGF09 Contactor 3-Pole 5 kW 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 110V 690V
- Lovato BG Contactor 3-Pole NC, 690V
- Siemens 3RA24 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 90 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 45 kW 110V 690V
