Schneider Electric TeSys Deca Contactor, 3-Pole, 25 A, 70 VA, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$134.44

(exc. GST)

$147.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.44

*price indicative

RS Stock No.:
759-508
Mfr. Part No.:
LC1D12AY7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

70VA

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Depth

86

Width

45mm

Length

107mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control applications, providing reliable performance with a robust design capable of handling high operational currents. Its extensive compatibility makes it suitable for various industrial applications.

Offers a rated operational voltage of up to 690 V AC and 300 V DC

Ensures high thermal stability with a conventional free Air thermal current of 25 A

Delivers effective control with a Coil voltage of 690 V AC at 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy