Schneider Electric TeSys Deca Contactor, 3-Pole, 25 A, 70 VA, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$92.23

(exc. GST)

$101.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.23

*price indicative

RS Stock No.:
759-505
Mfr. Part No.:
LC1D12AP7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

TeSys Deca

Power Rating

70VA

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

45mm

Length

107mm

Standards/Approvals

UL 60947-4-1

Depth

86

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for efficient motor control, providing reliable performance in AC applications. With its robust features, it caters to various electrical needs while ensuring safety and durability.

Rated operational voltage reaches up to 690 V AC

Mechanical and electrical durability of up to 2 million cycles ensures long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy