Schneider Electric TeSys Deca Contactor, 3-Pole, 25 A, 70 VA, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-470
- Mfr. Part No.:
- LC1D12AQ7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$105.06
(exc. GST)
$115.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.06 |
*price indicative
- RS Stock No.:
- 759-470
- Mfr. Part No.:
- LC1D12AQ7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 70VA | |
| Series | TeSys Deca | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Snap-In Terminal | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 86 | |
| Length | 107mm | |
| Width | 45mm | |
| Standards/Approvals | UL 60947-4-1 | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 70VA | ||
Series TeSys Deca | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Snap-In Terminal | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Depth 86 | ||
Length 107mm | ||
Width 45mm | ||
Standards/Approvals UL 60947-4-1 | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is designed for reliable motor control and efficient operation in various applications, ensuring seamless functionality within a rated operational current of 12 A at up to 440 V AC.
Offers a rated operational voltage of up to 690 V AC, enhancing versatility
Features snap-in terminals for easy installation and secure connections
Provides maximum operating rates of up to 3600 cycles per hour, improving performance
Includes a comprehensive temperature range of -40 to 60 °C for diverse environments
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 240V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 220V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 230V 690V ac
