Schneider Electric TeSys Deca Contactor, 32V ac Coil, 3-Pole, 40 A, 70 VA 32V, 1 NO/1 NC, 690V ac

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
759-312
Mfr. Part No.:
LC1D32AC7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

32V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Series

TeSys Deca

Power Rating

70VA

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

32V

Minimum Operating Temperature

-40°C

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Depth

101mm

Width

45mm

Standards/Approvals

UL 60947-4-1

Length

110mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control applications, showcasing reliable performance across various operational scenarios, including resistive and inductive loads in industrial settings.

Rated operational voltage of 690 V AC for versatile applications

Supports up to 32 A nominal current, ensuring robust performance

Features a Compact design with a height of 110 mm and width of 45 mm

Meets diverse standards, including EN 60947-4-1 and IEC 60947-4-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy