Schneider Electric TeSys Deca Control Relay, 110V dc Coil, 5-Pole, 10 A, 5.4 W 110V, 5 NO, 690V ac
- RS Stock No.:
- 759-290
- Mfr. Part No.:
- CAD50AFD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$294.03
(exc. GST)
$323.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $294.03 |
*price indicative
- RS Stock No.:
- 759-290
- Mfr. Part No.:
- CAD50AFD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Control Relay | |
| Number of Poles | 5 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | TeSys Deca | |
| Power Rating | 5.4W | |
| Mount Type | Rail Mount | |
| Function | Control Relay | |
| Normal State Configuration | 5 NO | |
| Auxiliary Contact Configuration | 5 NO | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Snap-In Terminal | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 10A | |
| Contactor Application | Control Circuit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 93mm | |
| Length | 107mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Pole and Throw Configuration | 5 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Control Relay | ||
Number of Poles 5 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series TeSys Deca | ||
Power Rating 5.4W | ||
Mount Type Rail Mount | ||
Function Control Relay | ||
Normal State Configuration 5 NO | ||
Auxiliary Contact Configuration 5 NO | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Snap-In Terminal | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 10A | ||
Contactor Application Control Circuit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 93mm | ||
Length 107mm | ||
Standards/Approvals UL 60947-5-1 | ||
Pole and Throw Configuration 5 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys Control Relay 5-Pole 5.4 W 110V 690V
- Schneider Electric TeSys Deca Control Relay 5-Pole 5.4 W 72V 690V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 5.4 W 220V 690V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 5.4 W 48V 690V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 5.4 W 125V 690V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 70 VA 110V 690V ac
- Schneider Electric TeSys Control Relay 5-Pole 5.4 W 250V 690V
- Schneider Electric TeSys Control Relay 5-Pole 5.4 W 48V 690V
