Schneider Electric TeSys Deca Contactor, 130V ac/dc Coil, 3-Pole, 40 A, 15 VA 130V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$349.02

(exc. GST)

$383.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.02

*price indicative

RS Stock No.:
759-266
Mfr. Part No.:
LC1D25AEHE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

130V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Series

TeSys Deca

Power Rating

15VA

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

130V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

92mm

Standards/Approvals

UL 60947-4-1

Length

110mm

Width

45mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control applications, accommodating up to 25 A. It effectively manages resistive and inductive loads, ensuring reliable operation in various industrial settings.

Operates at rated voltages up to 690 V AC

Capable of controlling motors up to 15 kW depending on voltage

Designed with a robust thermal current rating of 40 A

Supports a control circuit voltage range of 48 to 130 V AC/DC

Offers snap-in terminals for flexible and straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy