Schneider Electric TeSys Deca Contactor, 115V ac Coil, 3-Pole, 40 A, 70 VA 115V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-168
- Mfr. Part No.:
- LC1D32AFE7
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 759-168
- Mfr. Part No.:
- LC1D32AFE7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 115V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Series | TeSys Deca | |
| Power Rating | 70VA | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Snap-In Terminal | |
| Control Circuit Voltage Uc | 115V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Length | 110mm | |
| Width | 45mm | |
| Depth | 101mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 115V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Series TeSys Deca | ||
Power Rating 70VA | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Snap-In Terminal | ||
Control Circuit Voltage Uc 115V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1 | ||
Length 110mm | ||
Width 45mm | ||
Depth 101mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is a robust solution is designed for motor control applications, accommodating operational voltages up to 690V AC while providing reliable performance under various load conditions.
Rated operational current reaches up to 32A at 440V AC-3
Supports multiple utilisation categories, including AC-1, AC-3, and AC-4
Integrated with snap-in terminals for straightforward connections
Designed for longevity with mechanical durability rated at 15 million cycles
Compatible with a wide range of motor power applications up to 18.5 kW
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 15 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 220V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
