Schneider Electric TeSys Deca Contactor, 3-Pole, 25 A, 11 kW 60V, 3 NO, 690V
- RS Stock No.:
- 758-735
- Mfr. Part No.:
- LC1D25ND
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$321.90
(exc. GST)
$354.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 July 2026
Units | Per unit |
|---|---|
| 1 + | $321.90 |
*price indicative
- RS Stock No.:
- 758-735
- Mfr. Part No.:
- LC1D25ND
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | TeSys Deca | |
| Power Rating | 11kW | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 60V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 101mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Length | 85mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series TeSys Deca | ||
Power Rating 11kW | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 60V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Depth 101mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Length 85mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys Deca Contactor 12 A 3 NO, 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 15 VA 60V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 15 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac

