ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 722-062
- Mfr. Part No.:
- GJL1213001R8011
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$110.78
(exc. GST)
$121.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $110.78 |
*price indicative
- RS Stock No.:
- 722-062
- Mfr. Part No.:
- GJL1213001R8011
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 24V Control Circuit Voltage - GJL1213001R8011
Features and Benefits:
• Three poles delivering 20 A operational current for motor and load control
• Rated up to 690V enabling use on high-voltage circuits
• 4 kW power capability for moderate power switching applications
• Screw terminals for secure conductor connections and easy maintenance
• IEC and UL approvals supporting standardised system compatibility
Applications
• Ideal for switching small motors and heating elements in commercial premises
• Used with residential distribution and building-services equipment
• Can be used for modular control systems on DIN rails
• Suitable for retrofit wall-mounted control assemblies in plant rooms
What auxiliary contact arrangement does it provide?
How many poles and throws does the device employ?
What Terminal style is used for wiring connections?
What environmental temperature range can it tolerate during operation?
Which mounting options are available for panel installation?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V