Siemens 3TH4 Contactor, 24V Coil, 8-Pole, 10 A 24V, 6 NO/2 NC, 400V

This image is representative of the product range

Subtotal (1 unit)*

$369.06

(exc. GST)

$405.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.06

*price indicative

RS Stock No.:
669-165
Mfr. Part No.:
3TH4262-5MB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

8

Contact Voltage

400V

Contact Current

10A

Series

3TH4

Mount Type

Screw and Snap-On

Function

Positively Driven Operation

Normal State Configuration

6 NO/2 NC

Number of Auxiliary Contacts

8

Auxiliary Contact Configuration

6 NO/2 NC

Terminal Type

Tab

Minimum Operating Temperature

-25°C

Contactor Application

Auxiliary Contactor

Control Circuit Voltage Uc

24V

Operational Current Ie

10A

Maximum Operating Temperature

55°C

Width

45mm

Standards/Approvals

IEC 60947-5-1

Length

78mm

Depth

135mm

COO (Country of Origin):
CN
The Siemens contactor relay 62E compliant with EN 50011 standard, it features screw terminals for secure and reliable connections. It is designed to enhance operational efficiency in industrial applications, offering improved performance. Its low energy consumption not only contributes to cost savings but also supports sustainability efforts, making it an eco-friendly and economical choice for various industrial control systems.

Compact design allows for space-efficient installation

Designed with precision to ensure reliable performance

User-friendly Interface simplifies operation and maintenance

Enhances operational efficiency through reliable performance

Compliant with industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy