Siemens Contactor, 3RT2 With Screw Terminal, 12A, 20V ac, 3RT2024-1AN60
- RS Stock No.:
- 625-449
- Mfr. Part No.:
- 3RT2024-1AN60
- Brand:
- Siemens
Subtotal (1 unit)*
$130.45
(exc. GST)
$143.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.45 |
*price indicative
- RS Stock No.:
- 625-449
- Mfr. Part No.:
- 3RT2024-1AN60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Current | 12A | |
| Series | 3RT2 | |
| Voltage | 20V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Current 12A | ||
Series 3RT2 | ||
Voltage 20V ac | ||
Terminal Type Screw | ||
Standards/Approvals EN 60947-1 | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor offers a robust solution for controlling electrical circuits with precision and reliability. Designed for AC applications, this device handles operational currents up to 12 A across its three poles, making it ideal for demanding environments. It features an exquisite balance of efficiency and durability, with a mechanical service life of approximately 10 million cycles, ensuring minimal downtime. This power contactor stands out in a crowded market thanks to its high insulation voltage, rated at 690 V, and a surge voltage resistance that guarantees reliable operation in fluctuating conditions. With optimal performance in ambient temperatures ranging from -25 °C to +60 °C, this product is engineered to cope with a variety of installation challenges, offering superior reliability. The inclusive environmental product declaration highlights its commitment to sustainability, aligning with contemporary demands for eco-friendly electrical components.
Versatile installation options, accommodating various mounting orientations
High degree of protection with an IP20 rating for increased safety
Innovative insulation design optimizing functionality across multiple voltage ratings
Solid build ensures consistent reliability across challenging operating conditions
Comprehensive auxiliary contacts enhance control capabilities
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V ac
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V ac
- Siemens SIRIUS 3RT2 Contactor 3-Pole 7.5 kW 690 V ac
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V ac
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric LC1K Series Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
