Siemens SIRIUS 3RT2 Contactor, 110/120 V ac Coil, 3-Pole, 25 A, 11 kW, 1 NO + 1 NC, 690 V
- RS Stock No.:
- 160-445
- Mfr. Part No.:
- 3RT2026-4AK60
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-445
- Mfr. Part No.:
- 3RT2026-4AK60
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 110/120 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 25 A | |
| Power Rating | 11 kW | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110/120 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 25 A | ||
Power Rating 11 kW | ||
Series 3RT2 | ||
Range SIRIUS | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is an essential component for efficient electrical control in industrial applications. Engineered for reliability and superior performance, it operates at a rated current of 25 A and features a robust design suitable for harsh environments. With auxiliary contacts for enhanced functionality, this contactor ensures seamless integration into your systems. It is optimised for an array of duty cycles and provides impressive mechanical durability, making it a trusted choice for demanding operational requirements. With features such as quick response times and a wide temperature range, this contactor guarantees operational integrity in diverse settings.
Integration with auxiliary components for versatility
Withstands high temperature variations reliably
Comprehensive safety profile for dependable operation
Ring cable lug connections for easy installation
Mechanical service life up to 10 million cycles
Withstands high temperature variations reliably
Comprehensive safety profile for dependable operation
Ring cable lug connections for easy installation
Mechanical service life up to 10 million cycles
Related links
- Siemens SIRIUS 3RT2 Contactor Mechanical Latch for use with Contactor
- Siemens SIRIUS 3RT2 Surge Suppressor for use with 3RT201
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 11 kW, 3 NO
- Siemens SIRIUS Contactor Assembly Kit for use with 3RT2