ABB 1SBL Contactor, 60V Coil, 4-Pole, 25 A, 4 kW 60V, 4 NO

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$261.48

(exc. GST)

$287.63

(inc. GST)

RS Stock No.:
599-489
Distrelec Article No.:
302-42-227
Mfr. Part No.:
1SBL136261R2100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SBL

Product Type

Contactor

Coil Voltage

60 V

Number of Poles

4

Contact Current

25 A

Power Rating

4 kW

Control Circuit Voltage Uc

60 V

Normal State Configuration

4 NO

Contactor Application

Motor Control

Depth

77 mm

Distrelec Product Id

302-42-227

Function

Motor Control

Length

86 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-40 °C

Number of Auxiliary Contacts

8

Operational Current Ie

25 A

Pole and Throw Configuration

4

Standards/Approvals

IEC/EN 60947-4-1

Terminal Type

Screw

Width

45 mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy