Schneider Electric Acti9 iCT Contactor, 24V Coil, 2-Pole, 63 A, 1.6 W 24V, 2 NO, 24V

Subtotal (1 unit)*

$1,150.50

(exc. GST)

$1,265.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,150.50

*price indicative

RS Stock No.:
428-814
Mfr. Part No.:
A9C21162
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

2

Contact Voltage

24V

Contact Current

63A

Series

Acti9 iCT

Power Rating

1.6W

Function

Motor Control

Normal State Configuration

2 NO

Terminal Type

Tunnel

Minimum Operating Temperature

-5°C

Contactor Application

Motor-Heating-Lighting

Control Circuit Voltage Uc

24V

Operational Current Ie

63A

Maximum Operating Temperature

60°C

Width

36mm

Length

74mm

Standards/Approvals

EN 60947-4-1, IEC/EN 61095, IP20, IP40, REACH, RoHS

Depth

85mm

Pole and Throw Configuration

2P

COO (Country of Origin):
FR
The Schneider Electric Modular contactor is a 2P remote and manual control device with 2 normally open contacts. The Ue rated operational voltage is 250VAC. The Uc control voltage is 24VAC. This device could be used for control circuits. This device could be used for remote switching lighting loads, small motors or HVAC system applications. It is compatible with all the Acti9 control auxiliaries, for lighting, heating and ventilation control applications.

IP20 and IP40 protection

RoHS compliant

Electrical endurance goes up to 100000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy