Schneider Electric TeSyS CA Contactor, 72V Coil, 5-Pole, 10 A, 5.4 W, 5 NO, 690V
- RS Stock No.:
- 357-660
- Mfr. Part No.:
- CAD506SDS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$368.60
(exc. GST)
$405.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.60 |
*price indicative
- RS Stock No.:
- 357-660
- Mfr. Part No.:
- CAD506SDS207
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 72V | |
| Product Type | Contactor | |
| Number of Poles | 5 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | TeSyS CA | |
| Power Rating | 5.4W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 5 NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 93mm | |
| Length | 77mm | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 72V | ||
Product Type Contactor | ||
Number of Poles 5 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series TeSyS CA | ||
Power Rating 5.4W | ||
Mount Type DIN Rail | ||
Normal State Configuration 5 NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 93mm | ||
Length 77mm | ||
Standards/Approvals No | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Control Relay, with the device short name CAD, is designed for control circuit applications. It is compatible with utilization categories AC-14, AC-15, and DC-13, making it versatile for different control and switching functions in both AC and DC circuits.
With integral suppression device
Rail and plate mounting
Mechanical durability of 30 Mcycles
Related links
- Schneider Electric CAD Contactor 5-Pole 5.4 W 690V
- Schneider Electric CAD Control Relay 5-Pole 5.4 W 24V 690V ac
- Schneider Electric CAD Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric CAD Contactor 5-Pole 2 NO/2 NC, 690V dc
- Schneider Electric CAD Control Relay 5-Pole 2.4 W 24V 690V ac
- Schneider Electric CAD Control Relay 5-Pole 5.4 W 12V 690V
- Schneider Electric CAD Control Relay 5-Pole 5.4 W 24V 690V
- Schneider Electric TeSys Deca Control Relay 5-Pole 5.4 W 72V 690V ac
