Schneider Electric CAD Control Relay, 220V dc Coil, 5-Pole, 2.4 W 220V dc, 3 NO/2 NC, 690V ac
- RS Stock No.:
- 212-063
- Mfr. Part No.:
- CAD32ML
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$208.23
(exc. GST)
$229.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $208.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-063
- Mfr. Part No.:
- CAD32ML
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V dc | |
| Product Type | Control Relay | |
| Number of Poles | 5 | |
| Contact Voltage | 690V ac | |
| Power Rating | 2.4W | |
| Series | CAD | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Circuit | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 220V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | JIS C8201-4-1, 60947-4-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, IEC 60068, IEC 60947, IP2X, UL, VDE 0110 | |
| Length | 77mm | |
| Depth | 93mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V dc | ||
Product Type Control Relay | ||
Number of Poles 5 | ||
Contact Voltage 690V ac | ||
Power Rating 2.4W | ||
Series CAD | ||
Mount Type Plate | ||
Normal State Configuration 3 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Circuit | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 220V dc | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals JIS C8201-4-1, 60947-4-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, IEC 60068, IEC 60947, IP2X, UL, VDE 0110 | ||
Length 77mm | ||
Depth 93mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 5 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric CAD Control Relay 5-Pole 2.4 W 24V 690V ac
- Schneider Electric CAD Control Relay 5-Pole 2.4 W 24V 690V
- Schneider Electric CAD Control Relay 5-Pole 5.4 W 24V 690V ac
- Schneider Electric CAD Control Relay 5-Pole 5.4 W 12V 690V
- Schneider Electric CAD Control Relay 5-Pole 5.4 W 24V 690V
- Schneider Electric CAD Control Relay 5-Pole 70 VA 24V 690V
- Schneider Electric CAD Control Relay 5-Pole 70 VA 110V 690V
- Schneider Electric CAD Control Relay 5-Pole 70 VA 120V 690V
