Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 9 A, 4 kW 48V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$107.44

(exc. GST)

$118.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.44

*price indicative

RS Stock No.:
161-024
Mfr. Part No.:
3RT2023-2AH00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Contactor Application

Safety

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Length

102mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

Depth

97mm

COO (Country of Origin):
DE
The Siemens power contactor redefines reliability and efficiency in industrial applications. Designed for a seamless operation under various ambient conditions, it boasts a robust construction and impressive mechanical service life.

High insulation and surge voltage resistance maximises safety

Meets stringent environmental regulations reducing operational impact

Low power loss functionality improves energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy