Siemens 3RT2 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 40 A, 11 kW 120V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-447
- Mfr. Part No.:
- 3RT2026-2AK64-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$372.02
(exc. GST)
$409.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.02 |
*price indicative
- RS Stock No.:
- 160-447
- Mfr. Part No.:
- 3RT2026-2AK64-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 40A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 120V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1 | |
| Length | 102mm | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 40A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 120V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1 | ||
Length 102mm | ||
Depth 144mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a robust solution designed for efficient control of electrical circuits. With a remarkable capacity of 25 A and compatibility with AC-3 applications, this three pole device offers reliable performance across a range of operational conditions. It features dual auxiliary contacts, making it versatile for different applications.
Spring loaded terminals for secure connections
Excellent shock and vibration resistance
Exceptional mechanical service life
Compact size for space efficient installation
Enhanced environmental footprint supporting sustainability
Quality construction from a reputable manufacturer
Related links
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
