Siemens 3RT Contactor, 60V Coil, 3-Pole, 8.9 A, 7.5 kW 60V, 1 NO, 690V

Subtotal (1 unit)*

$382.49

(exc. GST)

$420.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.49

*price indicative

RS Stock No.:
160-291
Mfr. Part No.:
3RT2018-2BE41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

60V

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-25°C

Operational Current Ie

8.9A

Control Circuit Voltage Uc

60V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

73mm

Length

70mm

Width

45mm

Standards/Approvals

UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, ABS

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for exceptional performance, catering to a variety of industrial applications. Designed to handle a significant operational load while ensuring reliability, it operates efficiently in challenging conditions, thanks to its robust build and advanced technology. Its versatile features make it suitable for controlling motors in diverse environments, elevating efficiency and safety in electrical systems.

High performance motor control

Compact design

Efficient energy management

Advanced thermal management

High insulation voltage

Long mechanical lifespan

Spring loaded terminals

Flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy