RS Better World

Siemens 3RT Contactor, 42V, 48 V Coil, 3-Pole, 68 A, 90 kW 48V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,617.41

(exc. GST)

$2,879.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,617.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-928
Mfr. Part No.:
3RT1064-2AD36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V, 48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

68A

Power Rating

90kW

Series

3RT

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Terminal

Contactor Application

Safety

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Operational Current Ie

275A

Maximum Operating Temperature

60°C

Width

145mm

Depth

202mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

210mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to deliver robust performance across various applications. With advanced technology that supports a wide voltage range, it ensures seamless operation in demanding environments. Its compact design makes it ideal for space-constrained settings, while the impressive operational capacity allows it to handle significant load requirements. Engineered for reliability, this device is built to withstand harsh conditions, making it a preferred choice for professionals seeking durability and efficiency.

Wide range of coil and main circuit voltages

Compact footprint for versatile installation

Robust insulation voltage ratings for reliability

Exceptional mechanical service life for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy