RS Better World

Siemens 3RT Contactor, 200V, 220 V Coil, 3-Pole, 68 A, 90 kW 220V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,691.64

(exc. GST)

$2,960.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,691.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-813
Mfr. Part No.:
3RT1064-2AM36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

68A

Power Rating

90kW

Series

3RT

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Operational Current Ie

160A

Control Circuit Voltage Uc

220V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Length

210mm

Depth

202mm

Width

145mm

Standards/Approvals

CCC, CE, EAC, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, UKCA, UL

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to meet rigorous demands in industrial applications, providing reliable, efficient control for a variety of electrical systems. Ideal for use with three phase AC motors, it excels in high performance environments, combining robust construction and advanced technology to ensure longevity and minimal maintenance.

Robust design

Broad current range

Advanced insulation and surge resistance

High mechanical service life

Flexible mounting options

Efficient energy use

Multiple contact configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy