Siemens SIRIUS Contactor, 3-Pole, 300 A, 400 kW, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-754
- Mfr. Part No.:
- 3RT1266-6LA06
- Brand:
- Siemens
Subtotal (1 unit)*
$6,037.34
(exc. GST)
$6,641.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,037.34 |
*price indicative
- RS Stock No.:
- 157-754
- Mfr. Part No.:
- 3RT1266-6LA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Series | SIRIUS | |
| Power Rating | 400kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, ISO 13849-1, ISO 13849-2, IEC 61508-2 | |
| Width | 145mm | |
| Depth | 206mm | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Series SIRIUS | ||
Power Rating 400kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, ISO 13849-1, ISO 13849-2, IEC 61508-2 | ||
Width 145mm | ||
Depth 206mm | ||
Length 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor offers unmatched reliability and efficiency for a range of industrial applications. Designed for optimal performance under demanding conditions, it seamlessly integrates into your operations, enhancing the control and management of high power inductive loads. With robust mechanical longevity and impressive electrical characteristics, this device helps ensure consistent functioning while minimising downtime.
Reliable insulation voltage ratings
Rapid switching frequencies
Flexible connections for various conductor sizes
Built in short circuit protection
Robust mechanical lifespan
Comprehensive industrial approvals
Related links
- Siemens SIRIUS Contactor 3-Pole 400 kW 24V dc 1kV
- Siemens SIRIUS Contactor 127 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 48 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 600 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 550 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 240 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
