RS Better World

Siemens 3RT1 Contactor, 550V Coil, 3-Pole, 160 A, 55 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,542.69

(exc. GST)

$1,696.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,542.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
154-758
Mfr. Part No.:
3RT1054-2AS36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

550V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

160A

Power Rating

55kW

Series

3RT1

Function

Multifunction

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Minimum Operating Temperature

-25°C

Operational Current Ie

160A

Control Circuit Voltage Uc

480V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Length

172mm

Depth

170mm

Width

120mm

Standards/Approvals

CSA, UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60529, IEC 60947-4-1, CCC, CE, DNV, EAC

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for exceptional performance in industrial settings, providing reliable control of electrical circuits. Its robust design excels in switching and regulating electric motors, integrating seamlessly into existing systems with high operational efficiency. Capable of handling substantial currents and featuring impressive endurance, it ensures longevity and safety.

Multiple auxiliary contacts

Shock and vibration resistant

Efficient thermal management

Wide temperature range

Surge voltage protection

Easy installation and maintenance

Complies with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy