Siemens 3RT1 Contactor, 48V Coil, 3-Pole, 140 A, 55 kW 48V, 2 NO/2 NC, 500V
- RS Stock No.:
- 154-748
- Mfr. Part No.:
- 3RT1054-2AD36
- Brand:
- Siemens
Subtotal (1 unit)*
$1,542.69
(exc. GST)
$1,696.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,542.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 154-748
- Mfr. Part No.:
- 3RT1054-2AD36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 140A | |
| Power Rating | 55kW | |
| Series | 3RT1 | |
| Function | Multifunction | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 140A | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 170mm | |
| Length | 172mm | |
| Standards/Approvals | IEC61508, CSA, IEC 61508-2, EAC, IEC 60947-4-1, CE, CCC, DNV, IEC 60529, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | |
| Width | 120mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 140A | ||
Power Rating 55kW | ||
Series 3RT1 | ||
Function Multifunction | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 140A | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 170mm | ||
Length 172mm | ||
Standards/Approvals IEC61508, CSA, IEC 61508-2, EAC, IEC 60947-4-1, CE, CCC, DNV, IEC 60529, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | ||
Width 120mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 48V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 48V 1kV
- Siemens 3RT1 Contactor 48 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 48 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 48 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 48 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 42V 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
