Siemens 3RT14 Contactor, 127V ac/dc, 96 V ac/dc Coil, 3-Pole, 500 A 127V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$5,793.13

(exc. GST)

$6,372.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,793.13

*price indicative

RS Stock No.:
154-640
Mfr. Part No.:
3RT1467-6SF36-3PA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V ac/dc, 96V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

500A

Series

3RT14

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

450A

Control Circuit Voltage Uc

127V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, CE, CCC, IEC 60204-1

Width

145mm

Length

210mm

Depth

202mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for high performance applications, offering reliability and efficiency with a capacity of 500 A at 690 V. Suitable for both AC and DC applications, it features electronic auxiliary contacts and extensive protective measures for safety and longevity. Its advanced design allows for easy installation and seamless system integration, making it versatile for various operational demands.

Handles high operational currents

Excellent insulation and surge resistance

Durable construction

Complies with international standards

Easy installation and maintenance

Low power loss

Flexible mounting options

Integrated diagnostic capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy