RS PRO Contactor, 400 V ac Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 600 V ac
- RS Stock No.:
- 134-897
- Brand:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 134-897
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 400 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 38 A | |
| Power Rating | 18.5 kW | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Width | 56mm | |
| Length | 84mm | |
| Depth | 152mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 400 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 38 A | ||
Power Rating 18.5 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Width 56mm | ||
Length 84mm | ||
Depth 152mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
Related links
- RS PRO Contactor 3-Pole 11 kW 600 V ac
- RS PRO Contactor 3-Pole 15 kW 600 V ac
- RS PRO Contactor 3-Pole 5.5 kW 600 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 7.5 kW 690 V ac
- Siemens SIRIUS Classic 3RT1 Contactor 3-Pole 4 kW 400 V ac
- RS PRO Contactor 3-Pole 4 kW 400 V
- RS PRO Contactor 3-Pole 4 kW 400 V
- Schneider Electric TeSys D LC1D Contactor 3-Pole 18.5 kW 690 V ac
