Better World
Schneider Electric TeSyS CA Contactor Timer for use with LC1D
- RS Stock No.:
- 315-380
- Mfr. Part No.:
- LA4DT0U
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$217.81
(exc. GST)
$239.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $217.81 |
| 3 - 4 | $209.09 |
| 5 + | $200.37 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 315-380
- Mfr. Part No.:
- LA4DT0U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Timer | |
| Accessory Type | Contactor Timer | |
| For Use With | LC1D | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | TeSyS CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Timer | ||
Accessory Type Contactor Timer | ||
For Use With LC1D | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series TeSyS CA | ||
RoHS Status: Exempt
Electronic Timers
Placed in the control circuit, and mounted directly onto the contactor or control relay
Incorporates coil suppression and LED to signal the time delay period
Delay-ON timer is initiated by using the coil signal. Delay-OFF requires a separate supply and is initiated by a 40ms pulse
Coil voltage 240V
Related links
- Schneider Electric TeSyS CA Contactor Timer for use with LC1D
- Schneider Electric TeSyS CA Contactor 2 NO/2 NC, 690V
- Schneider Electric TeSys Deca Mechanical Interlock for use with LC1D Series
- Schneider Electric Auxiliary Contact 4NO TeSys TeSyS CA
- Schneider Electric Auxiliary Contact 1NC + 1NO TeSys TeSyS CA
- Schneider Electric TeSys K Contactor Timer
- Schneider Electric TeSys K Surge Suppressor for use with LC Series CA series
- Schneider Electric TeSys D LC1D Contactor 60 A, 4NO

