ABB, TF96 Thermal Overload Relay 1 NO/1 NC, 68A F.L.C, 6A Contact Rating, 690V ac 3
- RS Stock No.:
- 800-7387
- Mfr. Part No.:
- 1SAZ911201R1003 TF96-68
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$322.03
(exc. GST)
$354.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $322.03 |
*price indicative
- RS Stock No.:
- 800-7387
- Mfr. Part No.:
- 1SAZ911201R1003 TF96-68
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 68A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 6A | |
| Series | TF96 | |
| Mount Type | Under Contactor Mount | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Flat | |
| IP Rating | IP20 | |
| Reset Method | Automatic or Manual | |
| Width | 60.6mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 600V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 69.9mm | |
| Standards/Approvals | Lloyd's Register, IEC/EN 60947-4-1, IEC/EN 60947-5-1, Low Voltage Directive 2006/95/EC, RINA, RoHS Directive 2002/95/EC, UL 508, ABS, CB scheme, CCC, CE, CSA 22.2 No. 14, cULus, DNV, EMC Directive 2004/108/EC, GOST-R, IEC/EN 60947-1 | |
| Depth | 106.9mm | |
| Supply Voltage | 690V ac | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 68A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 6A | ||
Series TF96 | ||
Mount Type Under Contactor Mount | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Flat | ||
IP Rating IP20 | ||
Reset Method Automatic or Manual | ||
Width 60.6mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 600V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Length 69.9mm | ||
Standards/Approvals Lloyd's Register, IEC/EN 60947-4-1, IEC/EN 60947-5-1, Low Voltage Directive 2006/95/EC, RINA, RoHS Directive 2002/95/EC, UL 508, ABS, CB scheme, CCC, CE, CSA 22.2 No. 14, cULus, DNV, EMC Directive 2004/108/EC, GOST-R, IEC/EN 60947-1 | ||
Depth 106.9mm | ||
Supply Voltage 690V ac | ||
Control Voltage 690V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN