Lovato Electric Control Relay 3 NO/1 NC, 31A Contact Rating, 24V 4

Subtotal (1 unit)*

$120.90

(exc. GST)

$132.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.90

*price indicative

RS Stock No.:
273-8710
Mfr. Part No.:
11BGF0031A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Relay

Relay Contact Current

31A

Mount Type

DIN Rail

Pole and Throw Configuration

4

Normal State Configuration

3 NO/1 NC

Terminal Type

FASTON

IP Rating

IP20

Minimum Operating Temperature

-50°C

Width

58mm

Length

44mm

Maximum Operating Temperature

70°C

Depth

57mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1

Control Voltage

24V

Supply Voltage

24V ac

COO (Country of Origin):
IT
The Lovato control relay with dc coil has four number of poles with 16 A protection fuse. That has maximum two number of wires simultaneously connectable and maximum tightening torque for terminals is 1 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy