Schneider Electric - Easy Series, Easypact Control Relay 2 NO/2 NC, Trip Dial: 10 A, 10A F.L.C, 120A Contact Rating,
- RS Stock No.:
- 260-9557
- Mfr. Part No.:
- CAE22N5
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$90.74
(exc. GST)
$99.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.74 |
*price indicative
- RS Stock No.:
- 260-9557
- Mfr. Part No.:
- CAE22N5
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| FLC Motor Rating | 10A | |
| Product Type | Control Relay | |
| Relay Contact Current | 120A | |
| Mount Type | Rail, Plate | |
| Series | Easypact | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP2X | |
| Adjustable Current Range | 10 A | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -20°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 70°C | |
| Length | 45mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 60947-5-1 | |
| Depth | 80mm | |
| Supply Voltage | 690V ac | |
| Control Voltage | 415V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
FLC Motor Rating 10A | ||
Product Type Control Relay | ||
Relay Contact Current 120A | ||
Mount Type Rail, Plate | ||
Series Easypact | ||
Pole and Throw Configuration 2 NO/2 NC | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP2X | ||
Adjustable Current Range 10 A | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -20°C | ||
Width 45mm | ||
Maximum Operating Temperature 70°C | ||
Length 45mm | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 60947-5-1 | ||
Depth 80mm | ||
Supply Voltage 690V ac | ||
Control Voltage 415V | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact TVS control relay for utilization categories AC-15/AC-14 up to 10A/690V. It provides 4 instantaneous contacts (2NO+2NC), a 415V 50Hz AC coil, connections by screw clamp terminals. For demanding applications with standard operating rates until 3 cycles/second, it procures standard reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw.
Multi-standards certified (IEC, CCC, EAC) and Green Premium compliant (RoHs/Reach)
Related links
- Schneider Electric - Easy Series 10A F.L.C, 415V
- Schneider Electric - Easy Series 10A F.L.C, 415V
- Schneider Electric - Easy Series 10A F.L.C, 110V
- Schneider Electric - Easy Series 10A F.L.C, 240V
- Schneider Electric - Easy Series 10A F.L.C, 24V
- Schneider Electric - Easy Series 10A F.L.C, 24V
- Schneider Electric - Easy Series 10A F.L.C, 110V
- Schneider Electric - Easy Series 10A F.L.C, 240V
