Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 110A, 140 A F.L.C, 5A Contact Rating
- RS Stock No.:
- 256-6652
- Mfr. Part No.:
- LR3D4369
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,875.06
(exc. GST)
$2,062.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 20 May 2026
Units | Per unit |
|---|---|
| 1 + | $1,875.06 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-6652
- Mfr. Part No.:
- LR3D4369
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 110, 140A | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Mount Type | Rail, Plate, Contactor Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1, UL 60947-4-1, GB/T 14048.5, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 50495, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | |
| Better World Product | Yes | |
| Supply Voltage | 1000V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 110, 140A | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Mount Type Rail, Plate, Contactor Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1, UL 60947-4-1, GB/T 14048.5, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 50495, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | ||
Better World Product Yes | ||
Supply Voltage 1000V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 5 A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 5 A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 5 A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 5 A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 5 A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 5 A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 5 A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 5 A Contact Rating