Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.4 A, 400mA F.L.C, 4A Contact Rating, 180 W, 230V 3P

Subtotal (1 unit)*

$438.73

(exc. GST)

$482.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.73

*price indicative

RS Stock No.:
252-3257
Mfr. Part No.:
3RB31134RE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

400mA

Product Type

Overload Relay

Relay Contact Current

4A

Series

3RB

Mount Type

Contactor Mount

Pole and Throw Configuration

3P

Power Rating

180W

Terminal Type

Spring Terminal

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP00, IP20

Width

3.35mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

0.1 → 0.4 A

Contact Voltage

690V

Maximum Operating Temperature

60°C

Length

2.17mm

Depth

90mm

Standards/Approvals

CCC, CE, CSA, EAC, RCM

Control Voltage

230V

Supply Voltage

690V

COO (Country of Origin):
CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 0.1 to 0.4 A. It have size S00, class 5 to 30 contactor mounting main circuit, spring-type terminal auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 15g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 0.1 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy