Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.4 A, 4A F.L.C, 4A Contact Rating, 3 kW, 230V 3P

Subtotal (1 unit)*

$276.15

(exc. GST)

$303.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.15

*price indicative

RS Stock No.:
252-3228
Mfr. Part No.:
3RB30162PE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

4A

Product Type

Overload Relay

Relay Contact Current

4A

Mount Type

Contactor Mount

Series

3RB

Power Rating

3kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

Reset Method

Automatic & Manual

IP Rating

IP00, IP20

Number of Auxiliary Contacts

2

Width

2.17mm

Minimum Operating Temperature

-25°C

Adjustable Current Range

0.1 → 0.4 A

Length

3.35mm

Contact Voltage

690V

Maximum Operating Temperature

60°C

Standards/Approvals

RCM, CE, CCC, CSA, EAC

Depth

90mm

Control Voltage

230V

Supply Voltage

690V

COO (Country of Origin):
CZ
The Siemens Overload relay is used for motor protection. The relay has size S00, class 20E contactor mounting main circuit, spring-type terminal auxiliary circuit,

it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 15g / 11 ms

Operating frequency rated value 50 to 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy