RS PRO Thermal Overload Relay 1 NO/1 NC, 72A F.L.C, 72A Contact Rating, 6 W, 4000V ac
- RS Stock No.:
- 250-8908
- Brand:
- RS PRO
Subtotal (1 unit)*
$352.15
(exc. GST)
$387.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.15 |
*price indicative
- RS Stock No.:
- 250-8908
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| FLC Motor Rating | 72A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 72A | |
| Mount Type | Direct | |
| Power Rating | 6W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 6kV | |
| Standards/Approvals | UL, IEC, GB | |
| Supply Voltage | 500V ac, 690V ac | |
| Control Voltage | 4000V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
FLC Motor Rating 72A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 72A | ||
Mount Type Direct | ||
Power Rating 6W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 6kV | ||
Standards/Approvals UL, IEC, GB | ||
Supply Voltage 500V ac, 690V ac | ||
Control Voltage 4000V ac | ||
- COO (Country of Origin):
- CN
RS PRO Thermal Overload Relay - 1NC/1NO, 72 A F.L.C, 72 A, 6 W, 4000 V ac
Shield your precious electrical equipment from the dangers of overheating with RS PRO thermal overload relays. Designed to be the ultimate safeguard, these reliable and high-performing thermal overload relays are here to protect your motors and other electrical devices from potential damage or hazards.
With RS PRO, you can trust that our range of overload relays has been carefully sourced and meticulously crafted to meet your exact needs. Featuring a robust 6W power rating and a wide variety of current rating options, you can customise your protection to suit the unique requirements of your equipment.
Don't let overloading, mechanical jams, or voltage fluctuations jeopardise the performance and longevity of your valuable assets. Invest in an RS PRO thermal overload relay today for unparalleled peace of mind and uninterrupted productivity.
Features and Benefits
Standards Met
Applications
Related links
- RS PRO Thermal Overload Relay 1 NO/1 NC 2.7A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 50A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 18A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 24A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 65A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 30A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 6A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 3.6A Contact Rating 4000V ac
