Schneider Electric, TeSyS CA Control Relay 4 NO, 110A F.L.C, 5mA Contact Rating, 3 W, 220V ac 4 NO
- RS Stock No.:
- 211-1659
- Mfr. Part No.:
- CA3KN40MD3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$132.72
(exc. GST)
$145.99
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $132.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1659
- Mfr. Part No.:
- CA3KN40MD3
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| FLC Motor Rating | 110A | |
| Relay Contact Current | 5mA | |
| Mount Type | Plate, Rail | |
| Series | TeSyS CA | |
| Pole and Throw Configuration | 4 NO | |
| Power Rating | 3W | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Length | 58mm | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Depth | 57mm | |
| Standards/Approvals | UL, VDE 0660, BS 5424, CSA, Green Premium, IEC 60947, NF C 63-140, REACH free of SVHC, RoHS, TC conforming to IEC 60068 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Control Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
FLC Motor Rating 110A | ||
Relay Contact Current 5mA | ||
Mount Type Plate, Rail | ||
Series TeSyS CA | ||
Pole and Throw Configuration 4 NO | ||
Power Rating 3W | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
IP Rating IP2X | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Length 58mm | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Depth 57mm | ||
Standards/Approvals UL, VDE 0660, BS 5424, CSA, Green Premium, IEC 60947, NF C 63-140, REACH free of SVHC, RoHS, TC conforming to IEC 60068 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Control Voltage 220V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 110A F.L.C 3 W, 220V ac
- Schneider Electric 110A F.L.C 3 W, 220V ac 2 NO/2 NC
- Schneider Electric 110A F.L.C 3 W, 220V ac 3 NO/1 NC
- Schneider Electric 110A F.L.C 3 W, 72V dc 2 NO/2 NC
- Schneider Electric 110A F.L.C 3 W, 110V dc
- Schneider Electric 110A F.L.C 3 W, 110V dc
- Schneider Electric 110A F.L.C 3 W, 220V ac 4 NO
- Schneider Electric 110A F.L.C 1.8 W, 110V dc 4 NO
