Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.35 → 0.5 A, 500mA F.L.C, 500mA Contact Rating, 120

Subtotal (1 unit)*

$170.54

(exc. GST)

$187.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.54

*price indicative

RS Stock No.:
203-2696
Mfr. Part No.:
3RU2116-0FC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

500mA

Product Type

Thermal Overload Relay

Relay Contact Current

500mA

Series

SIRIUS 3RU2

Mount Type

Stand Alone

Power Rating

120W

Pole and Throw Configuration

3

Terminal Type

Spring Loaded

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Adjustable Current Range

0.35 → 0.5 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-40°C

Width

45mm

Maximum Operating Temperature

70°C

Length

85mm

Contact Voltage

690V

Depth

70mm

Standards/Approvals

CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61508, IEC 81346-2, UL Approved

Control Voltage

690V ac

COO (Country of Origin):
DE
The Siemens thermal overload relay used overload release current up to 0.50A of FLC motor. It used spring type of terminal and its trip class is class 10. These thermal overload relay use with contactor size is S00.

Ambient temperature is -40°C to +70 °C

Number of pole is 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy