Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 20 → 80 A, 80A F.L.C 3P

Subtotal (1 unit)*

$841.02

(exc. GST)

$925.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$841.02

*price indicative

RS Stock No.:
136-9684
Mfr. Part No.:
3RB3133-4WB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

80A

Relay Contact Current

80A

Series

3RB

Mount Type

Direct

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

20 → 80 A

Width

98.9mm

Maximum Operating Temperature

60°C

Contact Voltage

230V ac

Length

55mm

Depth

103.3mm

Standards/Approvals

CCC, CE, EAC, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL, CSA

COO (Country of Origin):
CZ

3RB3 range


Features & Benefits


Manual/Automatic Reset

Switching position indicator

Test function

Electronic Overload Relays


The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy