Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 11 → 16 A, 16A F.L.C, 3A Contact Rating, 11 kW 3
- RS Stock No.:
- 122-9507
- Distrelec Article No.:
- 301-39-556
- Mfr. Part No.:
- 3RU2136-4AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$247.51
(exc. GST)
$272.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $247.51 |
*price indicative
- RS Stock No.:
- 122-9507
- Distrelec Article No.:
- 301-39-556
- Mfr. Part No.:
- 3RU2136-4AB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 16A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3A | |
| Mount Type | Stand Alone | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 11kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 130mm | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 11 → 16 A | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V ac | |
| Length | 55mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60529, IEC 81346-2, UL, CSA | |
| Depth | 91.2mm | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 16A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3A | ||
Mount Type Stand Alone | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3 | ||
Power Rating 11kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 130mm | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 11 → 16 A | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V ac | ||
Length 55mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60529, IEC 81346-2, UL, CSA | ||
Depth 91.2mm | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- DE
Overload Relay - 3RU range
Note
Approvals
- RS Stock No. 1229502
- Mfr. Part No. 3RU2116-1EC1
- RS Stock No. 1229508
- Mfr. Part No. 3RU2136-4BB0
- RS Stock No. 1229503
- Mfr. Part No. 3RU2116-1FC1
- RS Stock No. 1229510
- Mfr. Part No. 3RU2136-4EB0








